Part Details for NLP250R-96S48CJ by Advanced Energy Industries Inc
Overview of NLP250R-96S48CJ by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP250R-96S48CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLP250R-96S48CJ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.65A 250W 18-Pin - Bulk (Alt: NLP250R-96S48CJ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
826-NLP250R-96S48CJ
|
Mouser Electronics | Switching Power Supplies 48v 250W 4" x 7" w/cover RoHS: Compliant | 0 |
|
$222.3800 | Order Now |
DISTI #
NLP250R-96S48CJ
|
Avnet Abacus | (Alt: NLP250R-96S48CJ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |