NLP-70
Description: Low Pass Filter, 67MHz, CASE FF57

Overview of NLP-70 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NLP-70 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLP-70 by Mini-Circuits

NLP-70
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Attenuation Frequency-Max
300 MHz
Attenuation Frequency-Min
90 MHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
20 dB
Average Input Power
0.5 W
Center or Cutoff Frequency (fo/fc)
67 MHz
Diameter
20.83 mm
Filter Type
LOW PASS FILTER
Height
73.66 mm
Input Connector
N FEMALE
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e0
Mounting Type
PANEL MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Connector
N MALE
Output Impedance
50 OHM Ω
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR
1.7
Want to compare parts?
  1. NLP-70
    Mini-Circuits
    Low Pass Filter, 67MHz, CASE FF57
    VS

Alternate Parts for NLP-70

This table gives cross-reference parts and alternative options found for NLP-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLP-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLP-70+ Low Pass Filter, 67MHz, ROHS COMPLIANT, CASE FF57 Mini-Circuits NLP-70 vs NLP-70+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLP-70 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLP-70 by Mini-Circuits

Select Manufacturer
Which Manufacturer of NLP-70 would you like to use for your alert(s)?
  • Please alert me when NLP-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLP-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLP-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLP-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLP-70 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: