Part Details for NLP-50+ by Mini-Circuits
Overview of NLP-50+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLP-50+
NLP-50+ CAD Models
NLP-50+ Part Data Attributes
|
NLP-50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NLP-50+
Mini-Circuits
Low Pass Filter, 55MHz, ROHS COMPLIANT, CASE FF57
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF57 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 82783.4741 | |
Category CO2 Kg | 6.59 | |
CO2 | 545543.094319 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 7440-41-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Attenuation Frequency-Max | 200 MHz | |
Attenuation Frequency-Min | 70 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 55 MHz | |
Diameter | 20.83 mm | |
Filter Type | LOW PASS FILTER | |
Height | 73.66 mm | |
Input Connector | N FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | N MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |