Part Details for NLP-1000 by Mini-Circuits
Results Overview of NLP-1000 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLP-1000 Information
NLP-1000 by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for NLP-1000
NLP-1000 CAD Models
NLP-1000 Part Data Attributes
|
NLP-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NLP-1000
Mini-Circuits
Low Pass Filter, 990MHz, CASE FF57
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 2000 MHz | |
Attenuation Frequency-Min | 1340 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 990 MHz | |
Diameter | 20.83 mm | |
Filter Type | LOW PASS FILTER | |
Height | 73.66 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 |