Part Details for NLMD5820MUTBG by onsemi
Overview of NLMD5820MUTBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLMD5820MUTBG
NLMD5820MUTBG CAD Models
NLMD5820MUTBG Part Data Attributes
|
NLMD5820MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLMD5820MUTBG
onsemi
2.65W, 1 CHANNEL, AUDIO AMPLIFIER, DSO16, 3.20 X 2.40 MM, 0.40 MM PITCH, LEAD FREE, UDFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | 3.20 X 2.40 MM, 0.40 MM PITCH, LEAD FREE, UDFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XDSO-N16 | |
Length | 3.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.65 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.4 mm |
Alternate Parts for NLMD5820MUTBG
This table gives cross-reference parts and alternative options found for NLMD5820MUTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLMD5820MUTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLMD5820MUTAG | Audio Amplifier/Analog Switch Module, UDFN16 3.2x2.4, 0.4P, 3000-REEL | onsemi | NLMD5820MUTBG vs NLMD5820MUTAG |