Part Details for NLI87D222KUTBF by NIC Components Corp
Overview of NLI87D222KUTBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NLI87D222KUTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI87D222KUTBF
|
Avnet Americas | Inductor Power 2200uH 10% 1kHz 0.18A Radial Leaded Tape and Box - Tape and Reel (Alt: NLI87D222KUTBF) Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2889 / $0.3229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1200 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2720 | Buy Now |
Part Details for NLI87D222KUTBF
NLI87D222KUTBF CAD Models
NLI87D222KUTBF Part Data Attributes
|
NLI87D222KUTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI87D222KUTBF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 6.25 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.3 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 0.18 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |