NLI85D332KUF
NIC Components Corp
Description: General Purpose Inductor

Overview of NLI85D332KUF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NLI85D332KUF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NLI85D332KUF
Avnet Americas Inductor Power 3300uH 10% 1kHz 0.14A Radial Leaded Bulk - Bulk (Alt: NLI85D332KUF) Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3457
  • 2,000 $0.3360
  • 3,000 $0.3262
  • 5,000 $0.3189
  • 10,000 $0.3092
$0.3092 / $0.3457 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 500 $0.2910
$0.2910 Buy Now

CAD Models for NLI85D332KUF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLI85D332KUF by NIC Components Corp

NLI85D332KUF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Construction
Radial
Core Material
Wirewound
DC Resistance
15.9 Ω
Inductance-Nom (L)
3300 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Diameter
8.3 mm
Package Length
5.5 mm
Packing Method
Bulk
Rated Current-Max
0.14 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. NLI85D332KUF
    NIC Components Corp
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLI85D332KUF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLI85D332KUF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NLI85D332KUF would you like to use for your alert(s)?
  • Please alert me when NLI85D332KUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLI85D332KUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLI85D332KUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLI85D332KUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLI85D332KUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLI85D332KUF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: