Part Details for NLI65D220KF by NIC Components Corp
Overview of NLI65D220KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NLI65D220KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI65D220KF
|
Avnet Americas | Inductor Power 22uH 10% 2.52MHz 0.9A Radial Leaded Bulk - Bulk (Alt: NLI65D220KF) Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2074 / $0.2319 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1600 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1947 | Buy Now |
Part Details for NLI65D220KF
NLI65D220KF CAD Models
NLI65D220KF Part Data Attributes
|
NLI65D220KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI65D220KF
NIC Components Corp
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 6.5 mm | |
Package Length | 5.2 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for NLI65D220KF
This table gives cross-reference parts and alternative options found for NLI65D220KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI65D220KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI65D220KUF | General Purpose Inductor | NIC Components Corp | NLI65D220KF vs NLI65D220KUF |