Part Details for NLI182P120KF by NIC Components Corp
Overview of NLI182P120KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI182P120KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI182P120KF
|
Avnet Americas | Inductor Power 12uH 10% 11.4A Radial Leaded Bulk - Bulk (Alt: NLI182P120KF) Min Qty: 1080 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7090 / $1.9104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1080 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.6200 | Buy Now |
Part Details for NLI182P120KF
NLI182P120KF CAD Models
NLI182P120KF Part Data Attributes
|
NLI182P120KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI182P120KF
NIC Components Corp
General Purpose Inductor, 12uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 15 mm | |
Lead Spacing | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 21 mm | |
Package Length | 21.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for NLI182P120KF
This table gives cross-reference parts and alternative options found for NLI182P120KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI182P120KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLI182P120KUF | NIC Components Corp | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, RADIAL LEADED | NLI182P120KF vs NLI182P120KUF |