Part Details for NLI142P1R8MF by NIC Components Corp
Overview of NLI142P1R8MF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NLI142P1R8MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI142P1R8MF
|
Avnet Americas | Inductor Power 1.8uH 20% 9A Radial Leaded Bulk - Bulk (Alt: NLI142P1R8MF) Min Qty: 1008 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8668 / $2.0868 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 1008 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.7600 | Buy Now |
Part Details for NLI142P1R8MF
NLI142P1R8MF CAD Models
NLI142P1R8MF Part Data Attributes
|
NLI142P1R8MF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI142P1R8MF
NIC Components Corp
General Purpose Inductor, 1.8uH, 20%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 15 mm | |
Lead Spacing | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 16.5 mm | |
Package Length | 21.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |