Part Details for NLI102C273KUF by NIC Components Corp
Overview of NLI102C273KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLI102C273KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI102C273KUF
|
Avnet Americas | Inductor Power 27000uH 10% 79.6kHz 80Q-Factor 0.1A Radial Leaded Bulk - Bulk (Alt: NLI102C273KUF) Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4326 / $0.4837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4080 | Buy Now |
Part Details for NLI102C273KUF
NLI102C273KUF CAD Models
NLI102C273KUF Part Data Attributes
|
NLI102C273KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI102C273KUF
NIC Components Corp
General Purpose Inductor, 27000uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 35 Ω | |
Inductance-Nom (L) | 27000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 15 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 79.6 KHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI102C273KUF
This table gives cross-reference parts and alternative options found for NLI102C273KUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI102C273KUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI102C273UTBF | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI102C273KUF vs NLI102C273UTBF |
NLI102C273KF | General Purpose Inductor | NIC Components Corp | NLI102C273KUF vs NLI102C273KF |
NLI102C273KUTBF | General Purpose Inductor | NIC Components Corp | NLI102C273KUF vs NLI102C273KUTBF |
PK1012-273K-UL | General Purpose Inductor, 27000uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI102C273KUF vs PK1012-273K-UL |
NLI102C273KTBF | General Purpose Inductor | NIC Components Corp | NLI102C273KUF vs NLI102C273KTBF |