Part Details for NLI100C682KUF by NIC Components Corp
Overview of NLI100C682KUF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NLI100C682KUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLI100C682KUF
|
Avnet Americas | Inductor Power 6800uH 10% 252kHz 30Q-Factor 0.18A Radial Leaded Bulk - Bulk (Alt: NLI100C682KUF) Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.4751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4000 | Buy Now |
Part Details for NLI100C682KUF
NLI100C682KUF CAD Models
NLI100C682KUF Part Data Attributes
|
NLI100C682KUF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NLI100C682KUF
NIC Components Corp
General Purpose Inductor, 6800uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Radial | |
Core Material | Wirewound | |
DC Resistance | 9.8 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 15 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 0.45 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 252 KHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for NLI100C682KUF
This table gives cross-reference parts and alternative options found for NLI100C682KUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLI100C682KUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI100C682KTBF | General Purpose Inductor | NIC Components Corp | NLI100C682KUF vs NLI100C682KTBF |
NLI100C682UTBF | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI100C682KUF vs NLI100C682UTBF |
NLI100C682F | GENERAL PURPOSE INDUCTOR | NIC Components Corp | NLI100C682KUF vs NLI100C682F |
PK1010-682K-UL | General Purpose Inductor, 6800uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | NLI100C682KUF vs PK1010-682K-UL |