-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexers/Demultiplexers, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0071
|
Newark | Analogue Mux/Demux, 8:1, 280R, Soic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:280Ohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi NLHV4051DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 / $0.5610 | Buy Now |
DISTI #
V72:2272_17082013
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1732 Container: Cut Strips | Americas - 205 |
|
$0.0590 / $0.2253 | Buy Now |
DISTI #
25817010
|
Verical | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1732 | Americas - 205 |
|
$0.0590 / $0.0798 | Buy Now |
|
Rochester Electronics | NLHV4051 - Analog Multiplexers/Demultiplexers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 28821 |
|
$0.2171 / $0.2554 | Buy Now |
|
Wuhan P&S | Analog Multiplexers/Demultiplexers Min Qty: 1 | 2358 |
|
$0.3000 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLHV4051DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLHV4051DR2G
onsemi
Analog Multiplexers/Demultiplexers, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-16 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |