-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative Voltage SPDT Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0269
|
Newark | Analogue Switch, Spdt, Ullga-6 |Onsemi NLHV3157NDFT2G Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7780 | Buy Now |
DISTI #
NLHV3157NDFT2G
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-88 T/R - Tape and Reel (Alt: NLHV3157NDFT2G) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 926883 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
Quest Components | 1888 |
|
$0.6580 / $1.8800 | Buy Now | |
|
Flip Electronics | Stock, ship today | 926883 |
|
$0.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLHV3157NDFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLHV3157NDFT2G
onsemi
Negative Voltage SPDT Switch, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-23 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 220 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |