Part Details for NLE-LW1R5M50V5X11F by NIC Components Corp
Overview of NLE-LW1R5M50V5X11F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLE-LW1R5M50V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLE-LW1R5M50V5X11F
|
Avnet Americas | Cap Aluminum 1.5uF 50V 20% (5 X 11mm) Radial 2mm 1000 hr 105°C Bulk - Bulk (Alt: NLE-LW1R5M50V5X11F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0685 / $0.0802 | Buy Now |