There are no models available for this part yet.
Overview of NLE-L471M25V12.5X20TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NLE-L471M25V12.5X20TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLE-L471M25V12.5X20TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 4000 hours @ 85�C, Radial Leaded (Alt: NLE-L471M25V12.5X20TBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NLE-L471M25V12.5X20TBF by NIC Components Corp
Part Data Attributes for NLE-L471M25V12.5X20TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
290 mΩ
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
650 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for NLE-L471M25V12.5X20TBF
This table gives cross-reference parts and alternative options found for NLE-L471M25V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLE-L471M25V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR471M25V12.5X20F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NLE-L471M25V12.5X20TBF vs NNR471M25V12.5X20F3CF |
NNR471M25V12.5X20SPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NLE-L471M25V12.5X20TBF vs NNR471M25V12.5X20SPF |
UVP1E471MHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NLE-L471M25V12.5X20TBF vs UVP1E471MHD1CA |
UVP1E471MHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NLE-L471M25V12.5X20TBF vs UVP1E471MHD1AA |
BSME250EMC471MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NLE-L471M25V12.5X20TBF vs BSME250EMC471MK20S |
NLE-L471M25V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NLE-L471M25V12.5X20TBF vs NLE-L471M25V12.5X20SP7.5LLF |
BSME250EIJ471MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NLE-L471M25V12.5X20TBF vs BSME250EIJ471MK20S |
BSME250ELL471MK20N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NLE-L471M25V12.5X20TBF vs BSME250ELL471MK20N |
BPM1E471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | NLE-L471M25V12.5X20TBF vs BPM1E471M |
NNR471M25V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NLE-L471M25V12.5X20TBF vs NNR471M25V12.5X20TB15MMPF |