Part Details for NLDFT-N-BL-L-C185-M40B by ITT Interconnect Solutions
Overview of NLDFT-N-BL-L-C185-M40B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLDFT-N-BL-L-C185-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-N-BL-L-C185-M40B-ND
|
DigiKey | CONN LINE DRAIN 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$297.2880 | Buy Now |
DISTI #
NLDFT-N-BL-L-C185-
|
Avnet Americas | Conn Power F 1 POS Crimp Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLDFT-N-BL-L-C185-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$165.1125 / $363.0255 | Buy Now |
DISTI #
695-BLLC185M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Drain Ntrl Blue EU RoHS: Compliant | 0 |
|
$123.3900 / $144.6600 | Order Now |
DISTI #
ITTNLDFT-N-BL-L-C185-M40B
|
Heilind Electronics | NLDFT-N-BL-L-C185-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.2200 / $245.2900 | Buy Now |
DISTI #
ITTNLDFT-N-BL-L-C185-M40B
|
Interstate Connecting Components | NLDFT-N-BL-L-C185-M40B | 0 |
|
Buy Now | |
DISTI #
078238-2800
|
Avnet Abacus | Conn Power F 1 POS Crimp Cable Mount 1 Terminal 1 Port (Alt: 078238-2800) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$233.2200 / $245.2900 | Buy Now |
Part Details for NLDFT-N-BL-L-C185-M40B
NLDFT-N-BL-L-C185-M40B CAD Models
NLDFT-N-BL-L-C185-M40B Part Data Attributes
|
NLDFT-N-BL-L-C185-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-N-BL-L-C185-M40B
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 7.48 inch | |
Body Diameter | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |