Part Details for NLDFT-E-GN-L-C150-M40A by ITT Interconnect Solutions
Overview of NLDFT-E-GN-L-C150-M40A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter | |
2SC1505-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for NLDFT-E-GN-L-C150-M40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-E-GN-L-C150-M40A-ND
|
DigiKey | CONN LINE DRAIN 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.4560 | Buy Now |
DISTI #
NLDFT-E-GN-L-C150-
|
Avnet Americas | Conn Power PL 1 POS Screw ST Cable Mount 1 Terminal Single Port - Bulk (Alt: NLDFT-E-GN-L-C150-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$191.9060 / $287.3199 | Buy Now |
DISTI #
965-LDFTEGNLC150M40A
|
Mouser Electronics | Heavy Duty Power Connectors NLDFTEGNLC150M40A RoHS: Compliant | 0 |
|
$292.3600 / $327.2600 | Order Now |
DISTI #
ITTNLDFT-E-GN-L-C150-M40A
|
Heilind Electronics | NLDFT-E-GN-L-C150-M40A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$251.4000 / $351.0500 | Buy Now |
DISTI #
ITTNLDFT-E-GN-L-C150-M40A
|
Interstate Connecting Components | NLDFT-E-GN-L-C150-M40A | 0 |
|
Buy Now | |
DISTI #
078238-1704
|
Avnet Abacus | (Alt: 078238-1704) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$251.4000 / $351.0500 | Buy Now |
Part Details for NLDFT-E-GN-L-C150-M40A
NLDFT-E-GN-L-C150-M40A CAD Models
NLDFT-E-GN-L-C150-M40A Part Data Attributes
|
NLDFT-E-GN-L-C150-M40A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-E-GN-L-C150-M40A
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Manufacturer Series | NLDFT |