Part Details for NLDFT-1-BN-L-S120-M40S by ITT Interconnect Solutions
Overview of NLDFT-1-BN-L-S120-M40S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLDFT-1-BN-L-S120-M40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-1-BN-L-S120-M40S-ND
|
DigiKey | CONN LINE DRAIN 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.0300 | Buy Now |
DISTI #
NLDFT-1-BN-L-S120-
|
Avnet Americas | Conn Power F 1 POS Screw ST Cable Mount 1 Port - Bulk (Alt: NLDFT-1-BN-L-S120-) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0125 / $179.9680 | Buy Now |
DISTI #
965NLDFT1BNLS120M40S
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$142.4500 / $167.0000 | Order Now |
DISTI #
ITTNLDFT-1-BN-L-S120-M40S
|
Heilind Electronics | NLDFT-1-BN-L-S120-M40S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3600 / $159.8800 | Buy Now |
DISTI #
20889516
|
Verical | Conn Circular F 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$68.0339 / $82.8775 | Buy Now |
DISTI #
ITTNLDFT-1-BN-L-S120-M40S
|
Interstate Connecting Components | NLDFT-1-BN-L-S120-M40S | 0 |
|
Buy Now | |
DISTI #
078238-0601
|
Avnet Abacus | Conn Power F 1 POS Screw ST Cable Mount 1 Port (Alt: 078238-0601) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.3600 / $159.8800 | Buy Now |
Part Details for NLDFT-1-BN-L-S120-M40S
NLDFT-1-BN-L-S120-M40S CAD Models
NLDFT-1-BN-L-S120-M40S Part Data Attributes
|
NLDFT-1-BN-L-S120-M40S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-1-BN-L-S120-M40S
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 7.09 inch | |
Body Diameter | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |