Part Details for NLCV32T-4R7M-PF by TDK Epcos
Overview of NLCV32T-4R7M-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLCV32T-4R7M-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 620mA 4.7uH 20% 1210 Power Inductors ROHS | 3730 |
|
$0.0360 / $0.0556 | Buy Now |