-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6639
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 180Ma, 47 H, 2.132/Tape And Reel |Tdk NLCV32T-470K-EFD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174381-1-ND
|
DigiKey | FIXED IND 47UH 180MA 1.64OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLCV32T-470K-EFD
|
Avnet Americas | Wirewound Inductor, 47 uH, 1.64 Ohm, ± 10%, 14 MHz, 180 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-470K-EFD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 | Buy Now |
DISTI #
810-NLCV32T-470K-EFD
|
Mouser Electronics | RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 RoHS: Compliant | 19975 |
|
$0.0910 / $0.2800 | Buy Now |
DISTI #
V72:2272_06596762
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.18A 2.132Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 Container: Cut Strips | Americas - 1759 |
|
$0.0838 / $0.1458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
25754355
|
Verical | Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.18A 2.132Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1638 | Americas - 1759 |
|
$0.0838 / $0.0989 | Buy Now |
|
Bristol Electronics | 642 |
|
RFQ | ||
|
Quest Components | 1415 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
NLCV32T-470K-EFD
|
TTI | RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-470K-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-470K-EFD
TDK Corporation
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.64 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |