NLCV32T-331K-EFD
Description: General Purpose Inductor, 330uH, 10%, Ferrite-Core, 1210,

Overview of NLCV32T-331K-EFD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ331KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ331KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ331KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for NLCV32T-331K-EFD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y6633
Newark 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 70Ma, 330 H, 15.99/Tape And Reel |Tdk NLCV32T-331K-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-NLCV32T-331K-EFDCT-ND
DigiKey FIXED IND 330UH 70MA 15.99OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3750
In Stock
  • 1 $0.2700
  • 10 $0.2170
  • 25 $0.2000
  • 50 $0.1832
  • 100 $0.1616
  • 250 $0.1566
  • 500 $0.1399
  • 1,000 $0.1133
  • 2,000 $0.1133
  • 4,000 $0.1066
  • 6,000 $0.1033
  • 10,000 $0.1000
  • 50,000 $0.0933
$0.0933 / $0.2700 Buy Now
DISTI # NLCV32T-331K-EFD
Avnet Americas Wirewound Inductor, 330 uH, 12.3 Ohm, ± 10%, 6 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-331K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0789
$0.0789 Buy Now
DISTI # 810-NLCV32T-331K-EFD
Mouser Electronics RF Inductors - SMD 330uH 12.3ohms 70mA 3.2x2.5mm AEC-Q200 RoHS: Compliant 2000
  • 1 $0.3000
  • 10 $0.2460
  • 100 $0.1750
  • 1,000 $0.1410
  • 2,000 $0.1160
  • 10,000 $0.1010
  • 24,000 $0.0980
  • 50,000 $0.0940
$0.0940 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0863
$0.0863 Buy Now
DISTI # NLCV32T-331K-EFD
Avnet Abacus Wirewound Inductor, 330 uH, 12.3 Ohm, � 10%, 6 MHz, 70 mA, 1210 [3225 Metric] (Alt: NLCV32T-331K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NLCV32T-331K-EFD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLCV32T-331K-EFD by TDK Corporation

NLCV32T-331K-EFD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
1310
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1310
Construction
Rectangular
Core Material
Ferrite
DC Resistance
12.3 Ω
Inductance-Nom (L)
330 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Current-Max
0.07 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. NLCV32T-331K-EFD
    TDK Corporation
    General Purpose Inductor, 330uH, 10%, Ferrite-Core, 1210,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLCV32T-331K-EFD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLCV32T-331K-EFD by TDK Corporation

  • Please alert me when NLCV32T-331K-EFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLCV32T-331K-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLCV32T-331K-EFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLCV32T-331K-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLCV32T-331K-EFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLCV32T-331K-EFD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: