Part Details for NLCV32T-1R5M-EFRD by TDK Corporation
Overview of NLCV32T-1R5M-EFRD by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
L117DEFRDA09S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 09 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert |
Price & Stock for NLCV32T-1R5M-EFRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6630
|
Newark | Inductor, 1.5Uh, 20%, 80Mhz, Aec-Q200, Inductance:1.5Μh, Product Range:Nlcv32-Efrd Series, Dc Current Rating:1.4A, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.114Ohm, Rohs Compliant: Yes |Tdk NLCV32T-1R5M-EFRD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.1700 / $0.2940 | Buy Now |
DISTI #
445-181802-1-ND
|
DigiKey | FIXED IND 1.5UH 1.4A 114MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2170 In Stock |
|
$0.0825 / $0.2600 | Buy Now |
DISTI #
NLCV32T-1R5M-EFRD
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 95 Milliohm, ? 20%, 1.4 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-1R5M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
810-NLCV32T1R5MEFRD
|
Mouser Electronics | RF Inductors - SMD 1.5uH 0.095ohms 1.4A 3.2x2.5mm AEC-Q200 RoHS: Compliant | 3298 |
|
$0.0820 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
NLCV32T-1R5M-EFRD
|
Avnet Abacus | Wirewound Inductor, 1.5 uH, 95 Milliohm, � 20%, 1.4 A, 1210 [3225 Metric] (Alt: NLCV32T-1R5M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLCV32T-1R5M-EFRD
NLCV32T-1R5M-EFRD CAD Models
NLCV32T-1R5M-EFRD Part Data Attributes
|
NLCV32T-1R5M-EFRD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-1R5M-EFRD
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |