-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6602
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +125 Degc, 1700Ma, 1 H, 66M/Tape And Reel |Tdk NLCV32T-1R0M-EFRD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174380-1-ND
|
DigiKey | FIXED IND 1UH 1.7A 66 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1949 In Stock |
|
$0.0952 / $0.2700 | Buy Now |
DISTI #
NLCV32T-1R0M-EFRD
|
Avnet Americas | Wirewound Inductor, 1 uH, 55 Milliohm, ± 20%, 1.7 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-1R0M-EFRD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
810-NLCV32T1R0MEFRD
|
Mouser Electronics | RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200 RoHS: Compliant | 16306 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
NLCV32T-1R0M-EFRD
|
TTI | RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0910 / $0.1010 | Buy Now |
DISTI #
SMC-NLCV32T-1R0M-EFRD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180816 | 928 |
|
RFQ | |
DISTI #
NLCV32T-1R0M-EFRD
|
Avnet Abacus | Wirewound Inductor, 1 uH, 55 Milliohm, � 20%, 1.7 A, 1210 [3225 Metric] (Alt: NLCV32T-1R0M-EFRD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.7A 1uH ��20% 1210 Power Inductors ROHS | 1980 |
|
$0.1080 / $0.1867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-1R0M-EFRD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-1R0M-EFRD
TDK Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |