There are no models available for this part yet.
Overview of NLCV32T-100K-PFD by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for NLCV32T-100K-PFD by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 450mA 10uH 10% 1210 Power Inductors ROHS | 14 |
|
$0.0714 / $0.1345 | Buy Now |
CAD Models for NLCV32T-100K-PFD by TDK Epcos
Related Parts for NLCV32T-100K-PFD
-
LBC3225T100KRFixed Inductors
-
CC0603KRX7R9BB104Fixed Capacitors
-
ERJ3EKF2202VFixed Resistors
-
BLM15BD471SH1DData Line Filters
-
87832-1420Headers and Edge Type Connectors
-
MPC5553MVR132Microcontrollers
-
NCV8560SN180T1GLinear Regulator ICs
-
LM2904DOperational Amplifiers
-
VGAS181216P400DPNon-linear Resistors