Part Details for NLCV25T-330K-EF by TDK Corporation
Overview of NLCV25T-330K-EF by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NLCV25T-330K-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4535
|
Newark | Surface Mount High Frequency Inductor, Nlcv Series, 33 H, 10%, 1008 [2520 Metric], 4.2 Ohm Rohs Compliant: Yes |Tdk NLCV25T-330K-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.2160 | Buy Now |
DISTI #
445-17093-1-ND
|
DigiKey | FIXED IND 33UH 120MA 5.46OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8587 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLCV25T-330K-EF
|
Avnet Americas | Wirewound Inductor, 33 uH, 4.2 Ohm, ? 10%, 120 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLCV25T-330K-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLCV25T-330K-EF
|
Mouser Electronics | RF Inductors - SMD 33uH 5.46ohms 120mmA Wound Ferrite RoHS: Compliant | 3000 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
NLCV25T-330K-EF
|
Avnet Abacus | Wirewound Inductor, 33 uH, 4.2 Ohm, � 10%, 120 mA, 1008 [2520 Metric] (Alt: NLCV25T-330K-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLCV25T-330K-EF
NLCV25T-330K-EF CAD Models
NLCV25T-330K-EF Part Data Attributes
|
NLCV25T-330K-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-330K-EF
TDK Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |