Part Details for NLCV25T-150K-EFD by TDK Corporation
Overview of NLCV25T-150K-EFD by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for NLCV25T-150K-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6602
|
Newark | Inductor, 15Uh, 10%, 21Mhz, Aec-Q200, Inductance:15Μh, Product Range:Nlcv25-Efd Series, Dc Current Rating:175Ma, High Frequency Inductor Case:1008 [2520 Metric], Inductor Construction:Wirewound, Dc Resistance Max:2.86Ohm, Inductance Rohs Compliant: Yes |Tdk NLCV25T-150K-EFD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5485 |
|
$0.1490 / $0.2350 | Buy Now |
DISTI #
NLCV25T-150K-EFD-ND
|
DigiKey | FIXED IND 15UH 175MA 2.86OHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
DISTI #
NLCV25T-150K-EFD
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 15uH ?10% 2.52MHz 30 Q-Factor Ferrite 175mA T/R - Tape and Reel (Alt: NLCV25T-150K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLCV25T-150K-EFD
|
Mouser Electronics | RF Inductors - SMD 15uH 2.2ohms 175mA 2.5x2.0mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1130 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLCV25T-150K-EFD
|
Avnet Abacus | Ind Power Chip Unshielded Wirewound 15uH �10% 2.52MHz 30 Q-Factor Ferrite 175mA T/R (Alt: NLCV25T-150K-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLCV25T-150K-EFD
NLCV25T-150K-EFD CAD Models
NLCV25T-150K-EFD Part Data Attributes
|
NLCV25T-150K-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV25T-150K-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.175 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for NLCV25T-150K-EFD
This table gives cross-reference parts and alternative options found for NLCV25T-150K-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLCV25T-150K-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-PC150KTR175F | General Purpose Inductor, 15uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIC Components Corp | NLCV25T-150K-EFD vs NIN-PC150KTR175F |