Part Details for NLCV25T-100K-PF by TDK Epcos
Overview of NLCV25T-100K-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLCV25T-100K-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 210mA 10uH 10% 1008 Power Inductors ROHS | 20 |
|
$0.0301 / $0.0519 | Buy Now |