NLC565050T-681K
Description: General Purpose Inductor, 680uH, 10%, 1 Element, SMD, 2220

Overview of NLC565050T-681K by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ681KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ681KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ681KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for NLC565050T-681K by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Power Unshielded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 100mA 10Ohm DCR 2220 T/R 2640 In Stock
  • 80 $1.7600
  • 100 $1.7400
  • 150 $1.2400
  • 400 $0.4200
  • 800 $0.4000
  • 1,000 $0.3600
$0.3600 / $1.7600 Buy Now
Bristol Electronics   95
RFQ
Quest Components Inductor, Thin Film, 680uh, 10±% 76
  • 1 $1.1550
  • 5 $0.9240
  • 23 $0.6930
$0.6930 / $1.1550 Buy Now
Quest Components Inductor, Thin Film, 680uh, 10±% 26
  • 1 $0.8079
  • 7 $0.6733
  • 23 $0.4847
$0.4847 / $0.8079 Buy Now

CAD Models for NLC565050T-681K by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLC565050T-681K by TDK Corporation

NLC565050T-681K
TDK Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
2220
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2220
Construction
Rectangular
DC Resistance
10 Ω
Inductance-Nom (L)
680 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Height
5 mm
Package Length
5.6 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.1 A
Self Resonance Frequency
2.2 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. NLC565050T-681K
    TDK Corporation
    General Purpose Inductor, 680uH, 10%, 1 Element, SMD, 2220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLC565050T-681K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLC565050T-681K by TDK Corporation

Select Manufacturer
Which Manufacturer of NLC565050T-681K would you like to use for your alert(s)?
  • Please alert me when NLC565050T-681K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLC565050T-681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLC565050T-681K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLC565050T-681K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLC565050T-681K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLC565050T-681K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: