Part Details for NLC453232T-2R2K by TDK Corporation
Overview of NLC453232T-2R2K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLC453232T-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Thin Film, 2.2uh, 10±% | 1327 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | Inductor, Thin Film, 2.2uh, 10±% | 380 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Inductor, Thin Film, 2.2uh, 10±% | 84 |
|
$0.6125 / $1.2250 | Buy Now |
Part Details for NLC453232T-2R2K
NLC453232T-2R2K CAD Models
NLC453232T-2R2K Part Data Attributes
|
NLC453232T-2R2K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC453232T-2R2K
TDK Corporation
General Purpose Inductor, 2.2uH, 10%, 1 Element, SMD, 1813
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Wirewound Chip | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for NLC453232T-2R2K
This table gives cross-reference parts and alternative options found for NLC453232T-2R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLC453232T-2R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMCH1812ER2R2K | General Purpose Inductor, 2.2uH, 10%, 1 Element, SMD, 1813, CHIP, 1813, ROHS COMPLIANT | Vishay Intertechnologies | NLC453232T-2R2K vs IMCH1812ER2R2K |