Part Details for NLC453232T-150K-PF by TDK Epcos
Overview of NLC453232T-150K-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLC453232T-150K-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450mA 15uH 10% 1812 Power Inductors ROHS | 190 |
|
$0.1124 / $0.1988 | Buy Now |