Part Details for NLC453232T-100K by TDK Corporation
Overview of NLC453232T-100K by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for NLC453232T-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R |
6500 In Stock |
|
$0.1900 / $1.1100 | Buy Now |
|
Bristol Electronics | 11946 |
|
RFQ | ||
|
Bristol Electronics | 5771 |
|
RFQ | ||
|
Bristol Electronics | 2093 |
|
RFQ | ||
|
Quest Components | IND,THIN FILM,10UH,10+% TOL,10-% TOL,1813-CASE | 1674 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | IND,THIN FILM,10UH,10+% TOL,10-% TOL,1813-CASE | 645 |
|
$0.2842 / $0.7105 | Buy Now |
|
Quest Components | IND,THIN FILM,10UH,10+% TOL,10-% TOL,1813-CASE | 400 |
|
$0.3553 / $0.7105 | Buy Now |
|
Quest Components | IND,THIN FILM,10UH,10+% TOL,10-% TOL,1813-CASE | 368 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | IND,THIN FILM,10UH,10+% TOL,10-% TOL,1813-CASE | 23 |
|
$0.3553 / $0.4263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 439 |
|
RFQ |