Part Details for NLC322522T-3R3M by TDK Corporation
Overview of NLC322522T-3R3M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for NLC322522T-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9116 |
|
RFQ | ||
|
Quest Components | Inductor, Thin Film, 3.3uh, 20±% | 2492 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Thin Film, 3.3uh, 20±% | 1216 |
|
$0.1800 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1036 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for NLC322522T-3R3M
NLC322522T-3R3M CAD Models
NLC322522T-3R3M Part Data Attributes
|
NLC322522T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLC322522T-3R3M
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1310
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1310 | |
Construction | Wirewound Chip | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |