Part Details for NLAS7222BMUTBG by onsemi
Overview of NLAS7222BMUTBG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Communication and Networking
Price & Stock for NLAS7222BMUTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9875
|
Newark | Ic, analog Switch, single, dpdt, cmos, llcc,10Pin, plastic |Onsemi NLAS7222BMUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42AC1808
|
Newark | Analogue Switch, 1Ch, Dpdt, Uqfn-10, No. Of Channels:1Channels, Analog Switch Type:Dpdt, On State Resistance Max:12Ohm, Supply Voltage Range:1.65V To 4.5V, Analog Switch Case:Uqfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NLAS7222BMUTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 | Buy Now |
DISTI #
50AC6394
|
Newark | Analogue Switch, 1Ch, Dpdt, Uqfn-10, No. Of Channels:1Channels, Analogue Switch Type:Dpdt, On State Resistance Max:12Ohm, Supply Voltage Range:1.65V To 4.5V, Analogue Switch Case:Uqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NLAS7222BMUTBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLAS7222BMUTBG
|
Avnet Americas | Analog Switch Single DPDT 10-Pin UQFN T/R - Tape and Reel (Alt: NLAS7222BMUTBG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4600 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
70465537
|
RS | NLAS7222BMUTBG, DATA ANALOG SWITCH | ON Semiconductor NLAS7222BMUTBG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Bristol Electronics | 2535 |
|
RFQ | ||
|
Rochester Electronics | NLAS7222B - DPDT, 2 Channel, CMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 304103 |
|
$0.3108 / $0.3656 | Buy Now |
|
CHIPMALL.COM LIMITED | IC USB SWITCH DPDT 10UQFN | 589 |
|
$0.3932 / $0.8042 | Buy Now |
|
Flip Electronics | Stock, ship today | 11453 |
|
$0.2100 | RFQ |
|
Wuhan P&S | High-Speed USB2.0 (480 Mbps) DPDT Switches Min Qty: 1 | 2780 |
|
$0.4300 / $0.8800 | Buy Now |
Part Details for NLAS7222BMUTBG
NLAS7222BMUTBG CAD Models
NLAS7222BMUTBG Part Data Attributes
|
NLAS7222BMUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS7222BMUTBG
onsemi
Analog Switch, USB 2.0, DPDT, 4.5 V, with Enable, 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 Pin UQFN, 1.4x1.8, 0.4P | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 22 dB | |
On-state Resistance Match-Nom | 0.85 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |