-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8666
|
Newark | Analogue Sw, Spdt, -40 To 85Dge C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Wqfn, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:- Rohs Compliant: Yes |Onsemi NLAS5223MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS5223MNR2GOSCT-ND
|
DigiKey | IC SWITCH SPDTX2 300MOHM 10WQFN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | NLAS5223 - Analog Switch, Dual SPDT, 0.5 Ohm RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1811 |
|
$0.4314 / $0.5075 | Buy Now |
|
Flip Electronics | Stock | 3931 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS5223MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS5223MNR2G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN10 1.4 x 1.8, 0.4mm Pitch | |
Package Description | WQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for NLAS5223MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS5223MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS5223MNR2G | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.40 X 1.80 MM, 0.75 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, WQFN-10 | Rochester Electronics LLC | NLAS5223MNR2G vs NLAS5223MNR2G |