Part Details for NLAS5223CLMUTAG by onsemi
Overview of NLAS5223CLMUTAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLAS5223CLMUTAG
NLAS5223CLMUTAG CAD Models
NLAS5223CLMUTAG Part Data Attributes
|
NLAS5223CLMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS5223CLMUTAG
onsemi
Ultra-Low 0.35 Ω Dual SPDT Analog Switch Ultra-Low 0.35 ohm Dual SPDT Analog Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NLAS5223CLMUTAG
This table gives cross-reference parts and alternative options found for NLAS5223CLMUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS5223CLMUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | NLAS5223CLMUTAG vs ADG820BRM |
ISL5120CH-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, SOT-23, 8 PIN | Intersil Corporation | NLAS5223CLMUTAG vs ISL5120CH-T |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | NLAS5223CLMUTAG vs ADG708CRUZ |
MAX4561EUT | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | NLAS5223CLMUTAG vs MAX4561EUT |
ISL54047IRUZ-T | Ultra Low ON-Resistance, High Off-Isolation, Single Supply, Diff SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS5223CLMUTAG vs ISL54047IRUZ-T |
ADG658YRQ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS5223CLMUTAG vs ADG658YRQ-REEL7 |
ADG659YRQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS5223CLMUTAG vs ADG659YRQ |
ADG709BRU | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | NLAS5223CLMUTAG vs ADG709BRU |
ISL54049IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS5223CLMUTAG vs ISL54049IRUZ-T |
ADG659YRUZ | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | NLAS5223CLMUTAG vs ADG659YRUZ |