-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8665
|
Newark | Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic |Onsemi NLAS5223BMNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2780 | Buy Now |
DISTI #
NLAS5223BMNR2GOSCT-ND
|
DigiKey | IC SWITCH SPDTX2 350MOHM 10WQFN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
NLAS5223BMNR2G
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin WQFN T/R - Tape and Reel (Alt: NLAS5223BMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2475 | Buy Now |
DISTI #
863-NLAS5223BMNR2G
|
Mouser Electronics | Analog Switch ICs DUAL SPDT ULTRA-LOW RON S RoHS: Compliant | 0 |
|
$0.2380 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 800 |
|
$0.2121 / $0.4545 | Buy Now |
|
Rochester Electronics | NLAS5223B - SPDT, 2 Func, 1 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1103 |
|
$0.2045 / $0.2406 | Buy Now |
DISTI #
NLAS5223BMNR2G
|
Avnet Asia | Analog Switch Dual SPDT 10-Pin WQFN T/R (Alt: NLAS5223BMNR2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.1941 / $0.2171 | Buy Now |
DISTI #
NLAS5223BMNR2G
|
Avnet Silica | Analog Switch Dual SPDT 10-Pin WQFN T/R (Alt: NLAS5223BMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NLAS5223BMNR2G
|
EBV Elektronik | Analog Switch Dual SPDT 10-Pin WQFN T/R (Alt: NLAS5223BMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS5223BMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS5223BMNR2G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN10 1.4 x 1.8, 0.4mm Pitch | |
Package Description | WQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for NLAS5223BMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS5223BMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG658YRUZ | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | NLAS5223BMNR2G vs ADG658YRUZ |
ADG752BRT-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, SOT-23, 6 PIN | Analog Devices Inc | NLAS5223BMNR2G vs ADG752BRT-REEL |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | NLAS5223BMNR2G vs ADG708CRUZ |
ADG619BRMZ-REEL | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | NLAS5223BMNR2G vs ADG619BRMZ-REEL |
ADG784BCP-REEL7 | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch | Analog Devices Inc | NLAS5223BMNR2G vs ADG784BCP-REEL7 |
ISL54056IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; uTQFN16; Temp Range: -40° to 85°C | Intersil Corporation | NLAS5223BMNR2G vs ISL54056IRUZ-T |
ADG819BRT-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | NLAS5223BMNR2G vs ADG819BRT-REEL |
ADG708CRUZ-REEL7 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | NLAS5223BMNR2G vs ADG708CRUZ-REEL7 |
ADG739BRU-REEL | IC DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | NLAS5223BMNR2G vs ADG739BRU-REEL |
MAX4561EUT-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | NLAS5223BMNR2G vs MAX4561EUT-T |