Part Details for NLAS5223BLMNR2G by onsemi
Overview of NLAS5223BLMNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for NLAS5223BLMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9395
|
Newark | Analogue Switch, 2 Ch, Spdt, 0R5, Wqfn10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.5Ohm, Supply Voltage Range:1.65V To 4.5V, Analogue Switch Case:Wqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NLAS5223BLMNR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
02M9876
|
Newark | Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic |Onsemi NLAS5223BLMNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NLAS5223BLMNR2G
NLAS5223BLMNR2G CAD Models
NLAS5223BLMNR2G Part Data Attributes
|
NLAS5223BLMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS5223BLMNR2G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN10 1.4 x 1.8, 0.4mm Pitch | |
Package Description | WQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for NLAS5223BLMNR2G
This table gives cross-reference parts and alternative options found for NLAS5223BLMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS5223BLMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | NLAS5223BLMNR2G vs ADG820BRM |
ISL5120CH-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, SOT-23, 8 PIN | Intersil Corporation | NLAS5223BLMNR2G vs ISL5120CH-T |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | NLAS5223BLMNR2G vs ADG708CRUZ |
MAX4561EUT | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | NLAS5223BLMNR2G vs MAX4561EUT |
ISL54047IRUZ-T | Ultra Low ON-Resistance, High Off-Isolation, Single Supply, Diff SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS5223BLMNR2G vs ISL54047IRUZ-T |
ADG658YRQ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS5223BLMNR2G vs ADG658YRQ-REEL7 |
ADG659YRQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS5223BLMNR2G vs ADG659YRQ |
ADG709BRU | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | NLAS5223BLMNR2G vs ADG709BRU |
ISL54049IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS5223BLMNR2G vs ISL54049IRUZ-T |
ADG659YRUZ | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | NLAS5223BLMNR2G vs ADG659YRUZ |