Part Details for NLAS52231MUR2G by onsemi
Overview of NLAS52231MUR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAS52231MUR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0257
|
Newark | Analogue Switch, Dual, Spdt, Uqfn-10 |Onsemi NLAS52231MUR2G Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
|
Quest Components | 13 |
|
$1.2600 / $1.5750 | Buy Now | |
|
Rochester Electronics | NLAS52231 - SPDT, 1 Func, 1 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 104449 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for NLAS52231MUR2G
NLAS52231MUR2G CAD Models
NLAS52231MUR2G Part Data Attributes
|
NLAS52231MUR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS52231MUR2G
onsemi
Analog Switch, Dual SPDT, Ultra-Low Ron, 0.4 Ω, 10 Pin UQFN, 1.4x1.8, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 Pin UQFN, 1.4x1.8, 0.4P | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 488AT | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.46 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for NLAS52231MUR2G
This table gives cross-reference parts and alternative options found for NLAS52231MUR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS52231MUR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG820BRM | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | NLAS52231MUR2G vs ADG820BRM |
ISL5120CH-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, SOT-23, 8 PIN | Intersil Corporation | NLAS52231MUR2G vs ISL5120CH-T |
ADG708CRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | NLAS52231MUR2G vs ADG708CRUZ |
MAX4561EUT | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | NLAS52231MUR2G vs MAX4561EUT |
ISL54047IRUZ-T | Ultra Low ON-Resistance, High Off-Isolation, Single Supply, Diff SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS52231MUR2G vs ISL54047IRUZ-T |
ADG658YRQ-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS52231MUR2G vs ADG658YRQ-REEL7 |
ADG659YRQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | NLAS52231MUR2G vs ADG659YRQ |
ADG709BRU | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | NLAS52231MUR2G vs ADG709BRU |
ISL54049IRUZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C | Intersil Corporation | NLAS52231MUR2G vs ISL54049IRUZ-T |
ADG659YRUZ | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | NLAS52231MUR2G vs ADG659YRUZ |