Part Details for NLAS5213AMUTAG by onsemi
Overview of NLAS5213AMUTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for NLAS5213AMUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0250
|
Newark | Nlas5213 - Dpst, 1 Func, 1 Channel |Onsemi NLAS5213AMUTAG Min Qty: 2140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.2800 | Buy Now |
DISTI #
2156-NLAS5213AMUTAG-ND
|
DigiKey | IC SWITCH DPST-NOX1 1.3OHM 8UDFN Min Qty: 1776 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26137 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | NLAS5213 - DPST, 1 Func, 1 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26137 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for NLAS5213AMUTAG
NLAS5213AMUTAG CAD Models
NLAS5213AMUTAG Part Data Attributes
|
NLAS5213AMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS5213AMUTAG
onsemi
Analog Switch, DPST and Dual SPST, UDFN8 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.8x1.2, 0.4P | |
Pin Count | 8 | |
Manufacturer Package Code | 517AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.16 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |