Part Details for NLAS4717FCT1G by onsemi
Overview of NLAS4717FCT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLAS4717FCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5057
|
Newark | Ic, analog Switch, dual, spdt, cmos, bga,10Pin, plastic Rohs Compliant: Yes |Onsemi NLAS4717FCT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLAS4717FCT1G
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin Flip-Chip T/R - Tape and Reel (Alt: NLAS4717FCT1G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PBGA10 | 3000 |
|
$0.3135 / $0.8550 | Buy Now |
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PBGA10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 570058 |
|
$0.4035 / $0.4747 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPDT 10FLIPCHIP | 161000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.2800 | RFQ |
Part Details for NLAS4717FCT1G
NLAS4717FCT1G CAD Models
NLAS4717FCT1G Part Data Attributes
|
NLAS4717FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4717FCT1G
onsemi
Analog Switch, High Bandwidth, Dual SPDT Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 PIN FLIP-CHIP | |
Package Description | FLIP CHIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 489AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 1.965 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.465 mm |
Alternate Parts for NLAS4717FCT1G
This table gives cross-reference parts and alternative options found for NLAS4717FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4717FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4717FCT1 | Analog Switch, High Bandwidth, Dual SPDT Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | NLAS4717FCT1G vs NLAS4717FCT1 |