Part Details for NLAS4717 by onsemi
Overview of NLAS4717 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLAS4717
NLAS4717 CAD Models
NLAS4717 Part Data Attributes
|
NLAS4717
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4717
onsemi
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10, 2 X 1.50 MM, MICROBUMP-10, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BCC | |
Package Description | 2 X 1.50 MM, MICROBUMP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MICROBUMP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 1.965 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.18 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.465 mm |
Alternate Parts for NLAS4717
This table gives cross-reference parts and alternative options found for NLAS4717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EUB+ | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4717 vs MAX4717EUB+ |
MAX4717EBC+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | NLAS4717 vs MAX4717EBC+T |
MAX4717EBC+T | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12 | Maxim Integrated Products | NLAS4717 vs MAX4717EBC+T |
MAX4717EUB/GG8 | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | NLAS4717 vs MAX4717EUB/GG8 |
MAX4717EUB-T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | NLAS4717 vs MAX4717EUB-T |
MAX4717EUB | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | NLAS4717 vs MAX4717EUB |
MAX4717EBC-T | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12 | Maxim Integrated Products | NLAS4717 vs MAX4717EBC-T |
MAX4717EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | NLAS4717 vs MAX4717EUB+ |
MAX4717EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | NLAS4717 vs MAX4717EUB+T |