-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, 0.5 Ohm, C/O FOR MICRO 10 PKG, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6579
|
Newark | Log Spdt Analog Switch/Reel |Onsemi NLAS4684MR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3870 | Buy Now |
DISTI #
71J6945
|
Newark | Ic, analog Switch, dual, spdt, cmos, tssop,10Pin, plastic Rohs Compliant: Yes |Onsemi NLAS4684MR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5430 | Buy Now |
DISTI #
81Y6985
|
Newark | Analogue Sw, Spdt, -55 To 125Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Μpak, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:- Rohs Compliant: Yes |Onsemi NLAS4684MR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 / $1.2300 | Buy Now |
DISTI #
70467405
|
RS | NLAS4684MR2G, Analogue Switch Dual SPDT, 1.8 - 5.5 V, 10-Pin MSOP | ON Semiconductor NLAS4684MR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Rochester Electronics | NLAS4684 - SPDT, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 811 |
|
$0.4076 / $0.4795 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 18260 |
|
$0.9815 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2052 |
|
RFQ | |
|
New Advantage Corporation | MICRO 10/M�/LOG SPDT ANALOG SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.5439 | Buy Now |
|
Wuhan P&S | Ultra-Low Resistance Dual SPDT Analog Switch Min Qty: 1 | 1479 |
|
$0.5600 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS4684MR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4684MR2G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm, C/O FOR MICRO 10 PKG, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NLAS4684MR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4684MR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4684MR2G | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, LEAD FREE, MICRO-10 | Rochester Electronics LLC | NLAS4684MR2G vs NLAS4684MR2G |