-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, Dual SPDT, 0.5 Ohm Dual SPDT .5 Ohm Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 721 |
|
RFQ | ||
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PBGA10 | 576 |
|
$0.6106 / $1.5265 | Buy Now |
|
Velocity Electronics | Our Stock | 327 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH DUAL SPDT 10MICROBUMP | 10524 |
|
$0.6482 / $0.9723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS4684FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS4684FCT1G
onsemi
Analog Switch, Dual SPDT, 0.5 Ohm Dual SPDT .5 Ohm Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 10 PIN FLIP-CHIP | |
Package Description | MICROBUMP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 489AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 1.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.465 mm |
This table gives cross-reference parts and alternative options found for NLAS4684FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4684FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLAS4684FCT1 | onsemi | Check for Price | Analog Switch, Dual SPDT, 0.5 Ohm Dual SPDT .5 Ohm Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | NLAS4684FCT1G vs NLAS4684FCT1 |
MAX4685EUB+ | Analog Devices Inc | Check for Price | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | NLAS4684FCT1G vs MAX4685EUB+ |
DG2717DX-T1-E3 | Vishay Intertechnologies | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.60 X 1.60 MM, LEAD FREE, SC-89, 6 PIN | NLAS4684FCT1G vs DG2717DX-T1-E3 |
MAX4685EUB+T | Analog Devices Inc | Check for Price | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | NLAS4684FCT1G vs MAX4685EUB+T |
MAX4685EUB-T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | NLAS4684FCT1G vs MAX4685EUB-T |
DG3157ADN-T1-E4 | Vishay Intertechnologies | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1 X 1.20 MM, ROHS COMPLIANT, QFN-6 | NLAS4684FCT1G vs DG3157ADN-T1-E4 |
MAX4684EUB+T | Analog Devices Inc | Check for Price | 0.5Ω/0.8Ω Low-Voltage, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | NLAS4684FCT1G vs MAX4684EUB+T |
MAX4685EUB | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, PDSO10, MICRO, SOP-10 | NLAS4684FCT1G vs MAX4685EUB |
DG2011DXA-T1-E3 | Vishay Intertechnologies | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, SC-89, SOT-666, 6 PIN | NLAS4684FCT1G vs DG2011DXA-T1-E3 |
NX5L2750CGU,115 | NXP Semiconductors | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PQCC10 | NLAS4684FCT1G vs NX5L2750CGU,115 |