Signal Circuits
NLAS4053DG
onsemi
Description: TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, SOIC-16

Overview of NLAS4053DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for NLAS4053DG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLAS4053DG by onsemi

NLAS4053DG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
93 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
37 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. NLAS4053DG
    onsemi
    TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, SOIC-16
    VS

Alternate Parts for NLAS4053DG

This table gives cross-reference parts and alternative options found for NLAS4053DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS4053DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLAS4053D IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16, Multiplexer or Switch onsemi NLAS4053DG vs NLAS4053D
Part Number Description Manufacturer Compare
NLAS4053DT Analog Multiplexers/Demultiplexers, TSSOP-16, 96-TUBE onsemi NLAS4053DG vs NLAS4053DT
NLAST4053DTR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC NLAS4053DG vs NLAST4053DTR2
MC74LVXT4053DG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi NLAS4053DG vs MC74LVXT4053DG
NLAS4053DTR2 Analog Multiplexers/Demultiplexers, TSSOP-16, 2500-REEL onsemi NLAS4053DG vs NLAS4053DTR2
NLAST4053DT TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 onsemi NLAS4053DG vs NLAST4053DT
NLAS4053DTR2G Analog Multiplexers/Demultiplexers, TSSOP-16, 2500-REEL onsemi NLAS4053DG vs NLAS4053DTR2G
MC74LVXT4053DTG Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE onsemi NLAS4053DG vs MC74LVXT4053DTG
NLAST4053QSR Analog Multiplexer / Demultiplexer, QSOP-16, 2500-REEL onsemi NLAS4053DG vs NLAST4053QSR
NLAST4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC NLAS4053DG vs NLAST4053DR2
MC74LVXT4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi NLAS4053DG vs MC74LVXT4053DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLAS4053DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLAS4053DG by onsemi

  • Please alert me when NLAS4053DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NLAS4053DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLAS4053DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NLAS4053DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLAS4053DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLAS4053DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: