Part Details for NLAS3257AMU3TCG by onsemi
Results Overview of NLAS3257AMU3TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLAS3257AMU3TCG Information
NLAS3257AMU3TCG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NLAS3257AMU3TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLAS3257AMU3TCG
|
Avnet Americas | - Tape and Reel (Alt: NLAS3257AMU3TCG) RoHS: Not Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
24000 Partner Stock |
|
$0.0295 / $0.0324 | Buy Now |
|
Rochester Electronics | NLAS3257A - Mux / Demux Analog Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11926 |
|
$0.0822 / $0.0967 | Buy Now |
|
Flip Electronics | Stock, ship today | 26730 |
|
RFQ |
Part Details for NLAS3257AMU3TCG
NLAS3257AMU3TCG CAD Models
NLAS3257AMU3TCG Part Data Attributes
|
NLAS3257AMU3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS3257AMU3TCG
onsemi
Mux / Demux Analog Switch, UDFN6 1x1, 0.35P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1x1, 0.35P | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517EC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-12-03 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 21 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 35 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Silver/Gold/Palladium (Ni/Ag/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLAS3257AMU3TCG
This table gives cross-reference parts and alternative options found for NLAS3257AMU3TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS3257AMU3TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLAS3257CMX2TCG | onsemi | Check for Price | Mux / Demux Analog Switch, 3000-REEL | NLAS3257AMU3TCG vs NLAS3257CMX2TCG |