-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 Mux/Demux Analog Switches, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7727
|
Newark | Ic, Analog Switch, Single, Spdt, Us-8, Analog Switch Case Style:Us8, Analog Switch Type:Spdt, Bandwidth:5.5Mhz, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Channels:1, No. Of Pins:8, Package/Case:8-Us Rohs Compliant: Yes |Onsemi NLAS1053USG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2089 |
|
RFQ | ||
|
Quest Components | 1671 |
|
$0.4340 / $1.2400 | Buy Now | |
|
Rochester Electronics | NLAS1053 - Single-Ended Multiplexer, 2 Channel, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1561275 |
|
$0.3099 / $0.3646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLAS1053USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLAS1053USG
onsemi
2:1 Mux/Demux Analog Switches, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SPDT | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 34 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 12 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NLAS1053USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLAS1053USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS1053USG | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.10 X 3 MM, LEAD FREE, US-8 | Rochester Electronics LLC | NLAS1053USG vs NLAS1053USG |
NLAS1053US | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.10 X 3 MM, US-8 | Rochester Electronics LLC | NLAS1053USG vs NLAS1053US |
NLAS1053US | 2:1 Mux/Demux Analog Switches, US8, 3000-REEL | onsemi | NLAS1053USG vs NLAS1053US |