NL8060AC26-05
Renesas Electronics Corporation
Description: LCD DOT MATRIX GRAPHIC DISPLAY MODULE

Overview of NL8060AC26-05 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NL8060AC26-05 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL8060AC26-05 by Renesas Electronics Corporation

NL8060AC26-05
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
Horizontal Pixel Count
800 Pixel
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
8.2 mm
Overall Height
180 mm
Overall Length
264 mm
Supply Voltage-Nom
3.3 V
Vertical Pixel Count
600 Pixel
Viewing Area Height
158 mm
Viewing Area Length
211 mm
Want to compare parts?
  1. NL8060AC26-05
    Renesas Electronics Corporation
    LCD DOT MATRIX GRAPHIC DISPLAY MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL8060AC26-05 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL8060AC26-05 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NL8060AC26-05 would you like to use for your alert(s)?
  • Please alert me when NL8060AC26-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL8060AC26-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL8060AC26-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL8060AC26-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL8060AC26-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL8060AC26-05 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: