Part Details for NL67H2C by Arcolectric
Overview of NL67H2C by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL67H2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y0156
|
Newark | Indicator Light |Arcolectric (Bulgin Limited) NL67H2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
70065580
|
RS | Indicator Light Neon 110V Clear | Arcolectric (Bulgin Ltd.) NL67H2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 57 |
|
$4.9100 / $6.5400 | Buy Now |
|
Onlinecomponents.com | Indicator Light Neon Lamps 105-130V Clear RoHS: Compliant |
125 In Stock |
|
$3.8500 / $5.6200 | Buy Now |
|
Master Electronics | Indicator Light Neon Lamps 105-130V Clear RoHS: Compliant |
125 In Stock |
|
$3.8500 / $5.6200 | Buy Now |