Part Details for NL6448BC26-27 by Tianma Micro-electronics Co
Overview of NL6448BC26-27 by Tianma Micro-electronics Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL6448BC26-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL6448BC26-27
|
Avnet Americas | 8.4" VGA, LED BL, LVDS - Boxed Product (Development Kits) (Alt: NL6448BC26-27) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$346.1600 | Buy Now |
DISTI #
258-NL6448BC26-27
|
Mouser Electronics | TFT Displays & Accessories 8.4in VGA Display RoHS: Compliant | 0 |
|
$280.1000 | Order Now |
DISTI #
NL6448BC26-27
|
Avnet Americas | 8.4" VGA, LED BL, LVDS - Boxed Product (Development Kits) (Alt: NL6448BC26-27) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$346.1600 | Buy Now |
|
GLYN GmbH & Co. KG | TFT 8,4" (21,3cm) VGA, 500cd, LED, LVDS | 7 |
|
RFQ |